Part Details for PPPC101LFBN-RC by Sullins Connector Solutions
Overview of PPPC101LFBN-RC by Sullins Connector Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPPC101LFBN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S7043-ND
|
DigiKey | CONN HDR 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
45174 In Stock |
|
$0.3367 / $0.6800 | Buy Now |
|
Future Electronics | 10 Position Total Single Row 2.54 mm Pitch Straight Female Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1168Tray |
|
$0.3900 / $0.4750 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING | 19 |
|
$0.6313 / $0.7575 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4933 / $0.5286 | Buy Now |