Part Details for PPS0204WSL1-DCC by Panduit Corp
Overview of PPS0204WSL1-DCC by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPS0204WSL1-DCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7095
|
Newark | Solar, Label, Thermal, 4.00" X 2.00", Su |Panduit PPS0204WSL1-DCC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4100 | Buy Now |
DISTI #
000000000003919481
|
Sager | Labels and Industrial Warning Signs Solar Lbl Therm 4.00 x 2.00 Su | 0 |
|
Buy Now |