Part Details for PPT-125B by Mean Well
Overview of PPT-125B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PPT-125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3898-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 100W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$46.3592 / $50.9900 | Buy Now |
DISTI #
PPT-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PPT-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.2000 | Buy Now |
DISTI #
709-PPT125B
|
Mouser Electronics | Switching Power Supplies 99.5W 5V/11.5A 12V/3A -12V/0.5A RoHS: Compliant | 29 |
|
$49.1100 / $54.0200 | Buy Now |
DISTI #
75114780
|
RS | Power Supply, AC-DC, Open Frame, Triple Output with PFC, 125W, PPT-125 Series | MEAN WELL PPT-125B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1800 / $49.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@14.38A/3.75A/0.63A - 124.46W RoHS: Compliant |
254 In Stock |
|
$42.8000 / $48.5000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
PPT-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PPT-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.2000 | Buy Now |
DISTI #
PPT-125B
|
TME | Power supply: switched-mode, open, 99.5W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 3 |
|
$42.8000 / $48.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$101.7377 / $106.2604 | Buy Now |
Part Details for PPT-125B
PPT-125B CAD Models
PPT-125B Part Data Attributes
|
PPT-125B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PPT-125B
Mean Well
PWR SPLY,SW,OPEN,99.5W,PFC, 5V@11.5A,12V@3A,-12V@0.5A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ADDITIONAL +12V AND -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 11.5 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99.5 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |