Part Details for PQ3218-3R3-70-T by Standex-Meder Electronics
Overview of PQ3218-3R3-70-T by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for PQ3218-3R3-70-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1376-ND
|
DigiKey | FIXED IND 3.3UH 70A 1.1 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1103 In Stock |
|
$5.9777 / $8.9900 | Buy Now |
DISTI #
876-PQ3218-3R3-70-T
|
Mouser Electronics | Power Inductors - SMD 3.3 uH/70A Planar Inductor H18mmLowPro RoHS: Compliant | 665 |
|
$5.9700 / $8.6500 | Buy Now |
DISTI #
STXPQ3218-3R3-70-T
|
Heilind Electronics | 3.3 /70A PLANAR INDUCTOR, H -18MM LOW PROFILE, WIRE WOUND | Americas - 0 in Stock |
|
$7.1774 / $7.2951 | Buy Now |
|
Onlinecomponents.com | Planar Inductor - Unshielded - 3.3µH - 70A - 1.1mOhm - Nonstandard - Ferrite Core - Through Hole. RoHS: Compliant |
193 In Stock |
|
$5.6400 / $8.3500 | Buy Now |
DISTI #
PQ3218-3R3-70-T
|
TTI | Power Inductors - SMD 3.3 uH/70A Planar Inductor H18mmLowPro RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.6600 / $5.8900 | Buy Now |
|
Master Electronics | Planar Inductor - Unshielded - 3.3µH - 70A - 1.1mOhm - Nonstandard - Ferrite Core - Through Hole. RoHS: Compliant |
193 In Stock |
|
$5.6400 / $8.3500 | Buy Now |
Part Details for PQ3218-3R3-70-T
PQ3218-3R3-70-T CAD Models
PQ3218-3R3-70-T Part Data Attributes
|
PQ3218-3R3-70-T
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
PQ3218-3R3-70-T
Standex-Meder Electronics
FIXED IND 3.3UH 70A 1.1 MOHM TH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 70 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT |