Part Details for PQ3218-6R0-50-T by Standex-Meder Electronics
Overview of PQ3218-6R0-50-T by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ3218-6R0-50-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1377-ND
|
DigiKey | FIXED IND 6UH 50A 1.5 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
812 In Stock |
|
$6.2598 / $9.4100 | Buy Now |
DISTI #
876-PQ3218-6R0-50-T
|
Mouser Electronics | Power Inductors - SMD 6.0 uH/50A Planar Inductor H18mmLowPro RoHS: Compliant | 313 |
|
$6.1500 / $9.0700 | Buy Now |
DISTI #
STXPQ3218-6R0-50-T
|
Heilind Electronics | 6.0 /50A PLANAR INDUCTOR, H -18MM LOW PROFILE, WIRE WOUND | Americas - 0 in Stock |
|
$7.5161 / $7.6394 | Buy Now |
|
Onlinecomponents.com | Inductor Planar Wirewound 6uH 50A 0.0015Ohm DCR Solder Tab Automotive Bulk RoHS: Compliant |
600 In Stock |
|
$5.9100 / $8.7500 | Buy Now |
DISTI #
PQ3218-6R0-50-T
|
TTI | Power Inductors - SMD 6.0 uH/50A Planar Inductor H18mmLowPro RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$6.1000 / $8.7300 | Buy Now |
|
Master Electronics | Inductor Planar Wirewound 6uH 50A 0.0015Ohm DCR Solder Tab Automotive Bulk RoHS: Compliant |
600 In Stock |
|
$5.9100 / $8.7500 | Buy Now |