Datasheets
PQ48120HGA12NKF by: SynQor

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid,

Part Details for PQ48120HGA12NKF by SynQor

Overview of PQ48120HGA12NKF by SynQor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PQ48120HGA12NKF

Part # Distributor Description Stock Price Buy
Bristol Electronics   7
RFQ

Part Details for PQ48120HGA12NKF

PQ48120HGA12NKF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PQ48120HGA12NKF Part Data Attributes

PQ48120HGA12NKF SynQor
Buy Now Datasheet
Compare Parts:
PQ48120HGA12NKF SynQor DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SYNQOR INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 35 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P12
JESD-609 Code e0
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 12
Output Voltage-Max 12.84 V
Output Voltage-Min 10.8 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Terminal Finish TIN LEAD OVER NICKEL
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 150 W
Trim/Adjustable Output YES

Alternate Parts for PQ48120HGA12NKF

This table gives cross-reference parts and alternative options found for PQ48120HGA12NKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48120HGA12NKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VI-LCN1-IVH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PQ48120HGA12NKF vs VI-LCN1-IVH1-CC
VI-LC31-EV-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PQ48120HGA12NKF vs VI-LC31-EV-CC
XWS4812-Y1H DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Bel Power Solutions PQ48120HGA12NKF vs XWS4812-Y1H
XWS4812-Y92H DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Bel Power Solutions PQ48120HGA12NKF vs XWS4812-Y92H
MT100-048-12C-PTP DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Natel Engineering Company PQ48120HGA12NKF vs MT100-048-12C-PTP
VI-LC31-MVH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PQ48120HGA12NKF vs VI-LC31-MVH1
VI-LC31-CVH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PQ48120HGA12NKF vs VI-LC31-CVH1
HBS150ZH-ANT3H DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Bel Power Solutions PQ48120HGA12NKF vs HBS150ZH-ANT3H
HBS150ZH-AN1H DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Bel Power Solutions PQ48120HGA12NKF vs HBS150ZH-AN1H
HBS150ZH-AT83H DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid Bel Power Solutions PQ48120HGA12NKF vs HBS150ZH-AT83H

PQ48120HGA12NKF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ48120HGA12NKF by SynQor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ48120HGA12NKF by SynQor

  • Please alert me when PQ48120HGA12NKF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PQ48120HGA12NKF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ48120HGA12NKF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PQ48120HGA12NKF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ48120HGA12NKF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ48120HGA12NKF by SynQor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: