Part Details for PQ50-15SCFA by Hirose Electric Co Ltd
Overview of PQ50-15SCFA by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50-15SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8715
|
Newark | Power Supply/Signal Connectors For Industrial Equipment Rohs Compliant: Yes |Hirose(Hrs) PQ50-15SCFA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.8800 | Buy Now |
DISTI #
PQ50-15SCFA-ND
|
DigiKey | CONN SOCKET 14-15AWG CRIMP GOLD Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5938 | Buy Now |
DISTI #
PQ50-15SCFA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: PQ50-15SCFA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6380 | Buy Now |
DISTI #
798-PQ50-15SCFA
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT 14-15AWG RoHS: Compliant | 0 |
|
$0.5530 / $0.5790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 1 | 0 |
|
$0.5370 | Buy Now |
DISTI #
HIRPQ50-15SCFA
|
Heilind Electronics | TERM SOCKET 14AWG | Americas - 0 in Stock |
|
$0.6769 / $0.6875 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5460 / $1.1440 | Buy Now |
DISTI #
PQ50-15SCFA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: PQ50-15SCFA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6380 | Buy Now |
DISTI #
PQ50-15SCFA
|
TME | PQ50-15SCFA Min Qty: 3500 | 0 |
|
$0.5920 | RFQ |
DISTI #
PQ50-15SCFA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: PQ50-15SCFA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6380 | Buy Now |
Part Details for PQ50-15SCFA
PQ50-15SCFA CAD Models
PQ50-15SCFA Part Data Attributes
|
PQ50-15SCFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50-15SCFA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |