Part Details for PQ50-1618PCA by Hirose Electric Co Ltd
Overview of PQ50-1618PCA by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PQ50-1618PCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6304
|
Newark | Contact, Pin, 16-18Awg, Crimp, Product Range:Pq50 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:18Awg, Wire Size Awg Max:16Awg, Rohs Compliant: Yes |Hirose(Hrs) PQ50-1618PCA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8560 / $1.6500 | Buy Now |
DISTI #
PQ50-1618PCA-ND
|
DigiKey | CONN PIN 16-18AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$1.1588 / $1.3900 | Buy Now |
DISTI #
PQ50-1618PCA
|
Avnet Americas | Rectangular Power Contact, PQ50, Gold Plated Contacts, Copper Alloy, Pin, Crimp, 18 AWG - Bag (Alt: PQ50-1618PCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: Bag | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
798-PQ50-1618PCA
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 290 |
|
$0.7690 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7080 | Buy Now |
DISTI #
HIRPQ50-1618PCA
|
Heilind Electronics | 236-2038-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $0.9860 | Buy Now |
DISTI #
PQ50-1618PCA
|
Avnet Americas | Rectangular Power Contact, PQ50, Gold Plated Contacts, Copper Alloy, Pin, Crimp, 18 AWG - Bag (Alt: PQ50-1618PCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: Bag | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
PQ50-1618PCA
|
TME | PQ50-1618PCA Min Qty: 100 | 0 |
|
$0.6800 | RFQ |
DISTI #
PQ50-1618PCA
|
Avnet Americas | Rectangular Power Contact, PQ50, Gold Plated Contacts, Copper Alloy, Pin, Crimp, 18 AWG - Bag (Alt: PQ50-1618PCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: Bag | 0 |
|
$0.7250 / $0.8410 | Buy Now |
Part Details for PQ50-1618PCA
PQ50-1618PCA CAD Models
PQ50-1618PCA Part Data Attributes
|
PQ50-1618PCA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50-1618PCA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |