Part Details for PQ50-1618SCA by Hirose Electric Co Ltd
Overview of PQ50-1618SCA by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50-1618SCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6305
|
Newark | Contact, Socket, 16-18Awg, Crimp, Product Range:Pq50 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:18Awg, Wire Size Awg Rohs Compliant: Yes |Hirose(Hrs) PQ50-1618SCA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.4600 | Buy Now |
DISTI #
H124306-ND
|
DigiKey | CONN SOCKET 16-18AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$0.7494 / $1.4500 | Buy Now |
DISTI #
PQ50-1618SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Pack - Bag (Alt: PQ50-1618SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: Bag | 0 |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
798-PQ50-1618SCA
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$0.7490 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7320 | Buy Now |
DISTI #
HIRPQ50-1618SCA
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9375 / $1.2000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6940 / $1.0200 | Buy Now |
DISTI #
PQ50-1618SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Pack - Bag (Alt: PQ50-1618SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: Bag | 0 |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
PQ50-1618SCA
|
TME | PQ50-1618SCA Min Qty: 100 | 0 |
|
$0.7200 | RFQ |
DISTI #
PQ50-1618SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Pack - Bag (Alt: PQ50-1618SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: Bag | 0 |
|
$0.7500 / $0.8700 | Buy Now |
Part Details for PQ50-1618SCA
PQ50-1618SCA CAD Models
PQ50-1618SCA Part Data Attributes
|
PQ50-1618SCA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50-1618SCA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |