Part Details for PQ50B-1012SCFA by Hirose Electric Co Ltd
Overview of PQ50B-1012SCFA by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50B-1012SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1856
|
Newark | Contact, Ip67, 30A, Crimping, 10 To 12 Awg Cable |Hirose(Hrs) PQ50B-1012SCFA Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 | Buy Now |
DISTI #
26-PQ50B-1012SCFACT-ND
|
DigiKey | CONTACT, IP67, 30A, CRIMPING, 10 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0767 / $2.2400 | Buy Now |
DISTI #
PQ50B-1012SCFA
|
Avnet Americas | Crimp female terminal branch , 2362070300 - Tape and Reel (Alt: PQ50B-1012SCFA) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-PQ50B-1012SCFA
|
Mouser Electronics | Heavy Duty Power Connectors Contact, IP67, 30A, crimping, 10 to 12 AWG cable | 0 |
|
$1.1000 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
HIRPQ50B-1012SCFA
|
Heilind Electronics | 1 | Americas - 0 in Stock |
|
$1.2615 / $1.4532 | Buy Now |
|
Onlinecomponents.com | Contact - IP67 - 30A - crimping - 10 to 12 AWG cable RoHS: Compliant | 0 |
|
$1.1500 / $2.4200 | Buy Now |
DISTI #
PQ50B-1012SCFA
|
Avnet Americas | Crimp female terminal branch , 2362070300 - Tape and Reel (Alt: PQ50B-1012SCFA) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000007180438
|
Sager | Heavy Duty Power Connectors Min Qty: 1300 | 0 |
|
$1.0600 / $1.2600 | Buy Now |
DISTI #
236-2070-3-00
|
Avnet Abacus | Crimp female terminal branch , 2362070300 (Alt: 236-2070-3-00) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |