Part Details for PQ50WT-6U-PC1L by Hirose Electric Co Ltd
Overview of PQ50WT-6U-PC1L by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ50WT-6U-PC1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8834
|
Newark | Waterproof Power Supply/Signal Hybrid Connectors For Industrial Equipment |Hirose(Hrs) PQ50WT-6U-PC1L Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.4000 / $113.8000 | Buy Now |
DISTI #
26-PQ50WT-6U-PC1L-ND
|
DigiKey | INDUSTRIAL POWER CONN, PLUG CASE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$69.4617 / $86.1900 | Buy Now |
DISTI #
PQ50WT-6U-PC1L
|
Avnet Americas | Cover Case Polybutylene Terephthalate Black for PQ50WT Power Connectors - Trays (Alt: PQ50WT-6U-PC1L) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$71.1250 / $82.5050 | Buy Now |
DISTI #
798-PQ50WT-6U-PC1L
|
Mouser Electronics | Heavy Duty Power Connectors Waterproof Power Supply/Signal Hybrid Connectors Right Angle Cover Case RoHS: Compliant | 0 |
|
$69.4500 / $79.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$69.4000 | Buy Now |
DISTI #
HIRPQ50WT-6U-PC1L
|
Heilind Electronics | Americas - 0 in Stock |
|
$78.4375 / $90.3175 | Buy Now | |
|
Onlinecomponents.com | Waterproof Power Supply/Signal Hybrid Connectors Right Angle Cover Case RoHS: Compliant | 0 |
|
$78.0700 / $113.8000 | Buy Now |
DISTI #
PQ50WT-6U-PC1L
|
Avnet Americas | Cover Case Polybutylene Terephthalate Black for PQ50WT Power Connectors - Trays (Alt: PQ50WT-6U-PC1L) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$71.1250 / $82.5050 | Buy Now |
DISTI #
000000000006373666
|
Sager | Heavy Duty Power Connectors Min Qty: 12 | 0 |
|
$65.2500 / $75.8300 | Buy Now |