-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PQAE50-D24-S12-DIN-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 50W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
45 In Stock |
|
$33.2707 / $40.0500 | Buy Now |
DISTI #
490-PQAE50D24-S12DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 12 Vdc, 4.167 A, 50 W, 18~36 Vdc Input Range RoHS: Compliant | 96 |
|
$33.9400 / $40.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 | 0 |
|
$30.2000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 50W - Out: 12VDC - In: 24VDC - DIN Mount | 0 |
|
$30.8500 / $40.9300 | Buy Now |
DISTI #
000000000006361277
|
Sager | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 50 W, 18-36 Vdc input, 12 Vdc, 4.167 A, single regulated output, DIN Min Qty: 1 | 0 |
|
$33.2100 / $38.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQAE50-D24-S12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQAE50-D24-S12-DIN
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UKCA | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.167 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.12 s | |
Width | 31.5 mm |
This table gives cross-reference parts and alternative options found for PQAE50-D24-S12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQAE50-D24-S12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0RQB-50Y12LG | DC-DC Regulated Power Supply Module, | Bel Fuse | PQAE50-D24-S12-DIN vs 0RQB-50Y12LG |
MT050-024-12C-NTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQAE50-D24-S12-DIN vs MT050-024-12C-NTP |
KHHD004A2B41-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS AND REACH COMPLIANT, 1/16TH BRICK, SMT-8 | GE Power Electronics Inc | PQAE50-D24-S12-DIN vs KHHD004A2B41-SRZ |
PQAE50-D24-S12-T | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | PQAE50-D24-S12-DIN vs PQAE50-D24-S12-T |
VI-LCW1-IYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQAE50-D24-S12-DIN vs VI-LCW1-IYH1 |
VI-LC11-MY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQAE50-D24-S12-DIN vs VI-LC11-MY-CC |
VI-LC11-IYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQAE50-D24-S12-DIN vs VI-LC11-IYH1 |
LPD150-024-12-VC-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQAE50-D24-S12-DIN vs LPD150-024-12-VC-050 |
MT050-024-12I-NTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQAE50-D24-S12-DIN vs MT050-024-12I-NTP |
GH50S24W12DR | DC-DC Regulated Power Supply Module, | ACON Inc | PQAE50-D24-S12-DIN vs GH50S24W12DR |