-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PQAE50-D24-S5-D-ND
|
DigiKey | DC-DC ISOLATED, 50 W, 18~36 VDC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
5 In Stock |
|
$35.8780 / $36.1600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 50W - Out: 5VDC - In: 24VDC - DIP RoHS: Compliant |
19 On Order |
|
$28.5500 / $38.7800 | Buy Now |
|
Master Electronics | DC-DC Converter - 50W - Out: 5VDC - In: 24VDC - DIP RoHS: Compliant |
19 On Order |
|
$28.5500 / $38.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQAE50-D24-S5-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQAE50-D24-S5-D
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UKCA | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.12 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PQAE50-D24-S5-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQAE50-D24-S5-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC10-MYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQAE50-D24-S5-D vs VI-LC10-MYH1-CC |
AJ60A-024L-050F10 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 2.400 X 2.300 INCH, 0.500 INCH HEIGHT, MODULE | Artesyn Embedded Technologies | PQAE50-D24-S5-D vs AJ60A-024L-050F10 |
SQ24T10050-NCCHG | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | PQAE50-D24-S5-D vs SQ24T10050-NCCHG |
ICH5024S05 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | PQAE50-D24-S5-D vs ICH5024S05 |
LPD150-024-05-VI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQAE50-D24-S5-D vs LPD150-024-05-VI-050 |
LPD150-024-05-VM-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQAE50-D24-S5-D vs LPD150-024-05-VM-050 |
VI-LCW0-EYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQAE50-D24-S5-D vs VI-LCW0-EYH1 |
ASQ24T10050-NBA0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | PQAE50-D24-S5-D vs ASQ24T10050-NBA0G |
SQ24T10050-NBAH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | PQAE50-D24-S5-D vs SQ24T10050-NBAH |
SQ24T10050-NDCHG | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | PQAE50-D24-S5-D vs SQ24T10050-NDCHG |