-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PQDE6W-Q110-S12-DIN-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 6W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
12 In Stock |
|
$21.1752 / $25.8700 | Buy Now |
DISTI #
490-PQDE6WQ110S12DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 12 Vdc, 0.5 A, 6 W, 40~160 Vdc Input Range RoHS: Compliant | 79 |
|
$21.0200 / $25.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$19.5100 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 6W - Out: 12VDC - In: 40 to 160VDC - DIN Mount | 0 |
|
$19.9300 / $26.4400 | Buy Now |
DISTI #
000000000006361401
|
Sager | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated 6 W 40-160 Vdc input 12 Vdc 500 mA single regulated output, DIN Min Qty: 1 | 0 |
|
$21.4600 / $25.0300 | Buy Now |
DISTI #
3594979
|
Farnell | DC-DC CONVERTER, 12V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$26.8367 / $34.2296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQDE6W-Q110-S12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQDE6W-Q110-S12-DIN
CUI Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-02 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXFM-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | UNSPECIFIED | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |