Part Details for PR-1628BA-ST(50) by Hirose Electric Co Ltd
Overview of PR-1628BA-ST(50) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR-1628BA-ST(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8846
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose(Hrs) PR-1628BA-ST(50) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9600 / $12.4000 | Buy Now |
DISTI #
PR-1628BA-ST(50)-ND
|
DigiKey | CONN HEADER R/A 28POS Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$10.7930 | Buy Now |
DISTI #
PR-1628BA-ST(50)
|
Avnet Americas | Connector Wire to Board Receptacle 28 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: PR-1628BA-ST(50)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-PR1628BAST50
|
Mouser Electronics | Headers & Wire Housings 28P M R/A CON BRD MT SLV SIDE LK STOP BK RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2900 / $9.8600 | Buy Now |
DISTI #
68405193
|
Verical | Conn Rectangular M 28 POS Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$6.3934 / $7.1890 | Buy Now |
|
Quest Components | 80 |
|
$8.4453 / $13.6950 | Buy Now | |
DISTI #
000000000003980265
|
Sager | Headers & Wire Housings 28P M R/A CON BRD MT SLV SIDE LK STOP BK | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$4.5650 / $6.8090 | Buy Now |
Part Details for PR-1628BA-ST(50)
PR-1628BA-ST(50) CAD Models
PR-1628BA-ST(50) Part Data Attributes
|
PR-1628BA-ST(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PR-1628BA-ST(50)
Hirose Electric Co Ltd
Board Connector, 28 Contact(s), 3 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Blue Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AG | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for PR-1628BA-ST(50)
This table gives cross-reference parts and alternative options found for PR-1628BA-ST(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR-1628BA-ST(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50013-1342J | Board Connector, 342 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | PR-1628BA-ST(50) vs 50013-1342J |
PR-1628BA(50) | Board Connector, 28 Contact(s), 3 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Blue Insulator | Hirose Electric Co Ltd | PR-1628BA-ST(50) vs PR-1628BA(50) |
50013-1342G | Board Connector, 342 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | PR-1628BA-ST(50) vs 50013-1342G |
50013-1342G | Board Connector, 342 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | PR-1628BA-ST(50) vs 50013-1342G |