Part Details for PR-25-REFLECTOR by TE Connectivity
Overview of PR-25-REFLECTOR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR-25-REFLECTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7182
|
Newark | Pr-25-Reflector, Product Range:Pr Series Rohs Compliant: Yes |Raychem Te Connectivity PR-25-REFLECTOR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$26.3200 / $33.0600 | Buy Now |
DISTI #
43M7182
|
Avnet Americas | Cable Assembly Reflector for Solder Sleeve Product up to 6 mm Dia - Bulk (Alt: 43M7182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 17 Partner Stock |
|
$27.9400 / $33.3300 | Buy Now |
DISTI #
650-PR-25-REFLECTOR
|
Mouser Electronics | Heat Guns & Nozzles PR-25-REFLECTOR | 49 |
|
$24.9100 / $34.3300 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Hot-Air Heating Tool Reflector RoHS: Compliant |
48 In Stock |
|
$23.5200 / $35.3000 | Buy Now |
DISTI #
991965-000
|
TTI | Heat Guns & Nozzles PR-25-REFLECTOR 562A054-4/42-0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$23.1500 / $31.9700 | Buy Now |
DISTI #
43M7182
|
Avnet Americas | Cable Assembly Reflector for Solder Sleeve Product up to 6 mm Dia - Bulk (Alt: 43M7182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 17 Partner Stock |
|
$27.9400 / $33.3300 | Buy Now |
DISTI #
43M7182
|
Avnet Americas | Cable Assembly Reflector for Solder Sleeve Product up to 6 mm Dia - Bulk (Alt: 43M7182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 17 Partner Stock |
|
$27.9400 / $33.3300 | Buy Now |
DISTI #
RYC7-1197672-9
|
Interstate Connecting Components | PR-25-REFLECTOR 991965-000 | 3 |
|
$27.9412 / $30.1588 | Buy Now |
|
Powell Electronics | Min Qty: 10 | 5 |
|
$27.1400 | Buy Now |
DISTI #
000000000002277445
|
Sager | Heat Guns & Nozzles PR-25-REFLECTOR Min Qty: 1 | 0 |
|
$26.6000 / $33.2500 | Buy Now |
Part Details for PR-25-REFLECTOR
PR-25-REFLECTOR CAD Models
PR-25-REFLECTOR Part Data Attributes
|
PR-25-REFLECTOR
TE Connectivity
Buy Now
|
Compare Parts:
PR-25-REFLECTOR
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |