Part Details for PR01000101802FR500 by Vishay Intertechnologies
Overview of PR01000101802FR500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PR01000101802FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR01000101802FR500
|
Avnet Americas | Resistor Power Metal Film 18kOhm ±1% 1W ±250ppm/°C Axial Leaded T/R - Tape and Reel (Alt: PR01000101802FR500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0573 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0532 | Buy Now |
DISTI #
PR01000101802FR500
|
Avnet Americas | Resistor Power Metal Film 18kOhm ±1% 1W ±250ppm/°C Axial Leaded T/R - Tape and Reel (Alt: PR01000101802FR500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0573 | Buy Now |
DISTI #
PR01000101802FR500
|
Avnet Americas | Resistor Power Metal Film 18kOhm ±1% 1W ±250ppm/°C Axial Leaded T/R - Tape and Reel (Alt: PR01000101802FR500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0573 | Buy Now |
Part Details for PR01000101802FR500
PR01000101802FR500 CAD Models
PR01000101802FR500 Part Data Attributes
|
PR01000101802FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000101802FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 18000ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |