Part Details for PR02000201002JR500 (ALTERNATE: PR02 10K 5% R5) by Vishay BCcomponents
Overview of PR02000201002JR500 (ALTERNATE: PR02 10K 5% R5) by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR02000201002JR500 (ALTERNATE: PR02 10K 5% R5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121838
|
RS | Resistor, 10 Kiloohms Kiloohms, 2 W @ +70 C (Copper), +/- 5%, 500 VDC (Max.) | BC Components / Vishay PR02000201002JR500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3810 |
|
$0.1920 / $0.2750 | Buy Now |