-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR02000201600JA100
|
Avnet Americas | Resistor, 160 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR02000201600JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0505 / $0.0772 | Buy Now |
DISTI #
594-5083NW160R0JA100
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watt 160ohm 5% RoHS: Compliant | 2484 |
|
$0.0560 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0691 | Buy Now |
DISTI #
PR02000201600JA100
|
Avnet Americas | Resistor, 160 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR02000201600JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0505 / $0.0772 | Buy Now |
DISTI #
PR02-160R
|
TME | Resistor: power metal, THT, 160Ω, 2W, ±5%, Ø3.9x12mm, 250ppm/°C Min Qty: 1000 | 0 |
|
$0.0556 | RFQ |
DISTI #
PR02000201600JA100
|
Avnet Americas | Resistor, 160 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR02000201600JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0505 / $0.0772 | Buy Now |
DISTI #
PR02000201600JA100
|
Avnet Abacus | Resistor, 160 Ohm, � 5%, 2 W, Axial Leaded, Metal Film, Power (Alt: PR02000201600JA100) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PROF. POWER METAL FILM, AMMOPACK, LEADED RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 103000 |
|
$0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR02000201600JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02000201600JA100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |