-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 1.8ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3558
|
Newark | Res, 1.8Ohm, 5%, 2W, Axial Rohs Compliant: Yes |Vishay PR02000201808JA100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 858 |
|
$0.1370 / $0.4260 | Buy Now |
DISTI #
24R5120
|
Newark | Pr02 5% A1 1R8 |Vishay PR02000201808JA100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
PR02000201808JA100
|
Avnet Americas | Resistor, 1.8 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR02000201808JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0699 / $0.0888 | Buy Now |
DISTI #
594-PR02000201808JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole PR02 5% A1 1R8 RoHS: Compliant | 730 |
|
$0.0640 / $0.4700 | Buy Now |
|
Future Electronics | PR02 Series Ø3.9 x 10 mm 2 W 1.8 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0670 / $0.0771 | Buy Now |
|
Future Electronics | PR02 Series Ø3.9 x 10 mm 2 W 1.8 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0648 / $0.0750 | Buy Now |
|
Quest Components | 558 |
|
$0.1620 / $0.5400 | Buy Now | |
DISTI #
PR02000201808JA100
|
Avnet Americas | Resistor, 1.8 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR02000201808JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0699 / $0.0888 | Buy Now |
DISTI #
PR02-1R8
|
TME | Resistor: power metal, THT, 1.8Ω, 2W, ±5%, Ø3.9x12mm, 250ppm/°C Min Qty: 100 | 90 |
|
$0.0503 / $0.0818 | Buy Now |
DISTI #
PR02000201808JA100
|
Avnet Abacus | Resistor, 1.8 Ohm, � 5%, 2 W, Axial Leaded, Metal Film, Power (Alt: PR02000201808JA100) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR02000201808JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02000201808JA100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 1.8ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |