-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5248
|
Newark | Metal Film Resistor, 39 Ohm, 2 W, 5%, Resistance:39Ohm, Product Range:Pr02 Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Vishay PR02000203909JR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1255 |
|
$0.0620 | Buy Now |
DISTI #
84R1702
|
Newark | Metal Film Resistor, 39 Ohm, 2 W, 5%, Resistance:39Ohm, Product Range:Pr02 Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR02000203909JR500 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0550 | Buy Now |
DISTI #
PR02000203909JR500
|
Avnet Americas | Resistor, 39 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: PR02000203909JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0479 | Buy Now |
DISTI #
53M5248
|
Avnet Americas | Resistor, 39 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, Power - Product that comes on tape, but is not reeled (Alt: 53M5248) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0890 / $0.3740 | Buy Now |
DISTI #
594-5083NW39R00J
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 39ohms 5% RoHS: Compliant | 19362 |
|
$0.0700 / $0.5100 | Buy Now |
DISTI #
V72:2272_07442336
|
Arrow Electronics | Res Metal Film 39 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2111 Container: Cut Strips | Americas - 3675 |
|
$0.0660 / $0.3646 | Buy Now |
|
Future Electronics | PR02 Series Ø3.9 x 10 mm 2 W 39 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0725 / $0.0791 | Buy Now |
DISTI #
58056997
|
Verical | Res Metal Film 39 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2111 | Americas - 3675 |
|
$0.0660 / $0.2254 | Buy Now |
DISTI #
69063972
|
Verical | Res Metal Film 39 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 495 Package Multiple: 1 Date Code: 2304 | Americas - 589 |
|
$0.0621 / $0.0633 | Buy Now |
DISTI #
PR02000203909JR500
|
TTI | Metal Film Resistors - Through Hole 2watts 39ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR02000203909JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02000203909JR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |