Part Details for PR02000406201JB100 by Vishay Intertechnologies
Overview of PR02000406201JB100 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PR02000406201JB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR02000406201JB100
|
Avnet Americas | Resistor Power Metal Film 6.2k Ohm 5% 2W ±250ppm/K Ceramic Axial Bulk - Bulk (Alt: PR02000406201JB100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1037 / $0.1317 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1024 | Buy Now |
DISTI #
PR02000406201JB100
|
Avnet Americas | Resistor Power Metal Film 6.2k Ohm 5% 2W ±250ppm/K Ceramic Axial Bulk - Bulk (Alt: PR02000406201JB100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1037 / $0.1317 | Buy Now |
DISTI #
PR02000406201JB100
|
Avnet Americas | Resistor Power Metal Film 6.2k Ohm 5% 2W ±250ppm/K Ceramic Axial Bulk - Bulk (Alt: PR02000406201JB100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1037 / $0.1317 | Buy Now |
Part Details for PR02000406201JB100
PR02000406201JB100 CAD Models
PR02000406201JB100 Part Data Attributes
|
PR02000406201JB100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02000406201JB100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.3W, 6200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Lead Spacing | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |