-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 100ohm, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR02FS0201000KR500
|
Avnet Americas | Resistor, 100 Ohm, ± 10%, 2 W, Axial Leaded, Metal Film, High Pulse (Alt: PR02FS0201000KR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0931 / $0.1183 | Buy Now |
DISTI #
594-PR02FS0201000KR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watt 100ohms 10% Fusible NonInductive RoHS: Compliant | 8153 |
|
$0.0870 / $0.6300 | Buy Now |
|
Future Electronics | 100 Ohms 10% 2W Through Hole Resistor Axial Flame Proof, Fusible RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0814 / $0.0898 | Buy Now |
DISTI #
PR02FS0201000KR500
|
Avnet Americas | Resistor, 100 Ohm, ± 10%, 2 W, Axial Leaded, Metal Film, High Pulse (Alt: PR02FS0201000KR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0931 / $0.1183 | Buy Now |
DISTI #
PR02FS0201000KR500
|
Avnet Abacus | Resistor, 100 Ohm, � 10%, 2 W, Axial Leaded, Metal Film, High Pulse (Alt: PR02FS0201000KR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR02FS0201000KR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02FS0201000KR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 100ohm, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CUL, UL | |
Resistance | 100 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for PR02FS0201000KR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02FS0201000KR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR02FS0201000KA100 | Fixed Resistor, Metal Film, 2W, 100ohm, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PR02FS0201000KR500 vs PR02FS0201000KA100 |