Part Details for PR03 220R 2322 195 14221 by Vishay Aztronic
Overview of PR03 220R 2322 195 14221 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR03 220R 2322 195 14221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31E508
|
Bürklin Elektronik | Metal film resistor, 220 Ω, 3 W, ±5 % Min Qty: 10 | 500 |
|
$0.1195 / $0.2681 | Buy Now |