-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 10ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3726
|
Newark | Metal Film Resistor, 10 Ohm, 3 W, 5%, Resistance:10Ohm, Product Range:Pr03 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Vishay PR03000201009JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$0.1540 / $0.5820 | Buy Now |
DISTI #
96Y9566
|
Newark | Res, 10R, 5%, 3W, Axial, Metal Film, Resistance:10Ohm, Product Range:Pr03 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:750V, Resistor Element Material:Metal Film, Temperature Rohs Compliant: Yes |Vishay PR03000201009JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 / $0.5700 | Buy Now |
DISTI #
PR03000201009JAC00
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000201009JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0969 | Buy Now |
DISTI #
94C3726
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Bulk (Alt: 94C3726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 241 Partner Stock |
|
$0.1890 / $0.5820 | Buy Now |
DISTI #
594-5093NW10R00J
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 10ohms 5% RoHS: Compliant | 8053 |
|
$0.1240 / $0.7000 | Buy Now |
|
Future Electronics | PR03 Series Ø5.2 x 16.7 mm 3 W 10 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1290 / $0.1440 | Buy Now |
|
Future Electronics | PR03 Series Ø5.2 x 16.7 mm 3 W 10 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1260 / $0.1410 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 3 W, 5 %, 250 ppm, 10 ohm, THROUGH HOLE MOUNT | 145 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
PR03000201009JAC00
|
TTI | Metal Film Resistors - Through Hole 3watts 10ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.1270 / $0.1330 | Buy Now |
DISTI #
PR03-10R
|
TME | Resistor: power metal, THT, 10Ω, 3W, ±5%, Ø5.2x19.5mm, 250ppm/°C Min Qty: 10 | 700 |
|
$0.0850 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR03000201009JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR03000201009JAC00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 10ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 16.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |