-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 15000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3741
|
Newark | Metal Film Resistor, 15 Kohm, 3 W, 5%, Resistance:15Kohm, Product Range:Pr03 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR03000201502JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 67 |
|
$0.6340 | Buy Now |
DISTI #
PR03000201502JAC00
|
Avnet Americas | Resistor, 15 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000201502JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1345 / $0.1708 | Buy Now |
DISTI #
94C3741
|
Avnet Americas | Resistor, 15 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Product that comes on tape, but is not reeled (Alt: 94C3741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 67 Partner Stock |
|
$0.6030 | Buy Now |
DISTI #
594-5093NW15K00J
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 15Kohms 5% RoHS: Compliant | 3006 |
|
$0.1260 / $0.7100 | Buy Now |
DISTI #
E02:0323_02057058
|
Arrow Electronics | Res Metal Film 15K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2325 | Europe - 7500 |
|
$0.1087 / $0.1171 | Buy Now |
|
Future Electronics | PR03 Series Ø5.2 x 16.7 mm 3 W 15 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 13000Ammo Pack |
|
$0.1110 / $0.1250 | Buy Now |
DISTI #
69171036
|
Verical | Res Metal Film 15K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2325 | Americas - 7500 |
|
$0.1084 / $0.1168 | Buy Now |
DISTI #
PR03000201502JAC00
|
TTI | Metal Film Resistors - Through Hole 3watts 15Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1260 / $0.1400 | Buy Now |
DISTI #
PR03000201502JAC00
|
Avnet Americas | Resistor, 15 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000201502JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1345 / $0.1708 | Buy Now |
DISTI #
94C3741
|
Avnet Americas | Resistor, 15 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Product that comes on tape, but is not reeled (Alt: 94C3741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 67 Partner Stock |
|
$0.6030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR03000201502JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR03000201502JAC00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 15000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 16.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |