-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 33ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5302
|
Newark | Metal Film Resistor, 33 Ohm, 3 W, 5%, Resistance:33Ohm, Product Range:Pr03 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Vishay PR03000203309JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 345 |
|
$0.1180 | Buy Now |
DISTI #
PR03000203309JAC00
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000203309JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1345 / $0.1708 | Buy Now |
DISTI #
53M5302
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Product that comes on tape, but is not reeled (Alt: 53M5302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 345 Partner Stock |
|
$0.4470 | Buy Now |
DISTI #
594-5093NW33R00J
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 33ohms 5% RoHS: Compliant | 2097 |
|
$0.1270 / $0.5100 | Buy Now |
|
Future Electronics | PR03 Series 33 Ohms ±5% 3W Through Hole Power Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 13 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1280 / $0.1430 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
DISTI #
PR03000203309JAC00
|
TTI | Metal Film Resistors - Through Hole 3watts 33ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 4500 In Stock |
|
$0.1370 / $0.1700 | Buy Now |
DISTI #
PR03-33R
|
TME | Resistor: power metal, THT, 33Ω, 3W, ±5%, Ø5.2x19.5mm, 250ppm/°C Min Qty: 100 | 0 |
|
$0.0830 / $0.1350 | RFQ |
DISTI #
WLR4076
|
Rutronik | PR03 33R 5% 3W TK250 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1519 / $0.1547 | Buy Now |
DISTI #
PR03000203309JAC00
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 3 W, Axial Leaded, Metal Film, Power (Alt: PR03000203309JAC00) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR03000203309JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR03000203309JAC00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 33ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 16.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |