-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 8.2ohm, 750V, 5% +/-Tol, -250,250ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2305
|
Newark | Pr03 5% Ac 8R2 |Vishay PR03000208208JAC00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1550 | Buy Now |
DISTI #
PR03000208208JAC00
|
Avnet Americas | Resistor, 8.2 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000208208JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1345 / $0.1708 | Buy Now |
DISTI #
594-5093NW8R200J
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 8.2ohms 5% RoHS: Compliant | 753 |
|
$0.1240 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.1328 | Buy Now |
DISTI #
PR03-8R2
|
TME | Resistor: power metal, THT, 8.2Ω, 3W, ±5%, Ø5.2x19.5mm, 250ppm/°C Min Qty: 10 | 825 |
|
$0.0850 / $0.1890 | Buy Now |
DISTI #
PR03000208208JAC00
|
Avnet Abacus | Resistor, 8.2 Ohm, � 5%, 3 W, Axial Leaded, Metal Film, Power (Alt: PR03000208208JAC00) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PROF. POWER METAL FILM, AMMOPACK, LEADED RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$0.1080 | Buy Now |
|
Perfect Parts Corporation | 3360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR03000208208JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR03000208208JAC00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 8.2ohm, 750V, 5% +/-Tol, -250,250ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 16.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |