Part Details for PR11-2-.500A-XX-V by Sensata Circuit Breakers
Overview of PR11-2-.500A-XX-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR11-2-.500A-XX-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR11-2-.500A-XX-V-ND
|
DigiKey | CIR BRKR MAGHYDR 500MA PSH-RESET Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4867 | Buy Now |
DISTI #
APXPR11-2-.500A-XX-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. RoHS: Compliant |
25 In Stock |
|
$12.9100 / $22.6900 | Buy Now |
DISTI #
000000000000416969
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$14.3400 / $24.0300 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. RoHS: Compliant |
25 In Stock |
|
$12.9100 / $22.6900 | Buy Now |