Part Details for PR11-51-1.00A-XX-V by Sensata Circuit Breakers
Overview of PR11-51-1.00A-XX-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR11-51-1.00A-XX-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PR11-51-1.00A-XX-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 1A PUSH-RESET Min Qty: 4 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$13.9600 / $19.7700 | Buy Now |
DISTI #
PR11-51-1.00A-XX-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 1A PUSH-RESET Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXPR11-51-1.00A-XX-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. RoHS: Compliant |
37 Partner Stock |
|
$15.7900 / $31.6100 | Buy Now |
DISTI #
000000000000417012
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$13.1500 / $22.0500 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. RoHS: Compliant |
37 Partner Stock |
|
$15.7900 / $31.6100 | Buy Now |
Part Details for PR11-51-1.00A-XX-V
PR11-51-1.00A-XX-V CAD Models
PR11-51-1.00A-XX-V Part Data Attributes
|
PR11-51-1.00A-XX-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
PR11-51-1.00A-XX-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 1A PUSH-RESET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 17.27 mm | |
Body Height | 40.25 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER |