Part Details for PR11S-0-2.00A-XX-F by Sensata Circuit Breakers
Overview of PR11S-0-2.00A-XX-F by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR11S-0-2.00A-XX-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR11S-0-2.00A-XX-F-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXPR11S-0-2.00A-XX-F
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 65VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6100 / $26.4400 | Buy Now |
DISTI #
000000000005660282
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 65VDC, 6.5A Min Qty: 3 | 0 |
|
$15.7200 / $26.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6100 / $26.4400 | Buy Now |