Part Details for PR175DS916B by L-com Inc
Overview of PR175DS916B by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR175DS916B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1885
|
Newark | Unloaded Patch Panel, 16P, Db9/Hd15/Hdmi, Connector Type:Unloaded Patch Panel, No. Of Ports:16Ports, Lan Category:-, Rack U Height:-, Product Range:- Rohs Compliant: Yes |L-Com PR175DS916B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$36.3100 / $41.3000 | Buy Now |
DISTI #
5073-PR175DS916B-ND
|
DigiKey | PNL1U RACK W/16 DB9/HD15 HOLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$36.3832 / $44.7800 | Buy Now |
DISTI #
73614535
|
RS | 1.75in X 19in Blank Panel w/ 16 Universal DB9/HD15/HDMI CutoutsBlack- | L-com PR175DS916B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9900 | RFQ |
|
Onlinecomponents.com | PNL1U RACK w/16 DB9/HD15 HOLE | 0 |
|
$36.8500 / $48.7800 | Buy Now |
DISTI #
PR175DS916B
|
L-com US | Create your own custom panel layout using L-com's pre-punched rack panels. This series of panels has pre-punched Universal DB9/HD15/HDMI cutouts for simple installation of Panel Mountable D-Sub Adapters/Couplers & Cable Assemblies. The Universal Punched Design allows for mounting your D-subs in either Left or Right Orientation. Screened port numbers simplify cable organization and tracking. The durable black powder coat finish resists scratches. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 229 |
|
$33.1700 / $41.9900 | Buy Now |