Part Details for PR175F504B-C5M by L-com Inc
Overview of PR175F504B-C5M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR175F504B-C5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8366
|
Newark | Patch Panel, 16P, Rj45 Coupler, Cat5E/1U, Connector Type:Rj45 Coupler, No. Of Ports:16Ports, Lan Category:Cat5E, Rack U Height:1U, Product Range:- Rohs Compliant: Yes |L-Com PR175F504B-C5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$249.9900 | Buy Now |
DISTI #
5073-PR175F504B-C5M-ND
|
DigiKey | PNL1U RACK W/16 C5E MINI CPLR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.9710 / $79.2100 | Buy Now |
DISTI #
73607485
|
RS | 1.75in 16 Port ECF Flange Mounted Category 5e Feed-Thru PanelUnshielded Low Pr- | L-com PR175F504B-C5M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$249.9900 | RFQ |
|
Onlinecomponents.com | PNL1U RACK w/16 C5E MINI CPLR RoHS: Compliant | 0 |
|
$222.7400 / $239.2400 | Buy Now |
DISTI #
77746716
|
Verical | PR175F504B-C5M Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$199.9920 / $249.9900 | Buy Now |
DISTI #
PR175F504B-C5M
|
L-com US | Secure mounting of category 5E couplers has never been better. L-com's exclusive flange mount couplers pre-installed into standard 19" rack panels provide the best method for coupling up to 32 category 5E grade patch cables on a rack. The metal flange is attached permanently to the panel with two 4-40 screws. Panels have a black powder coat finish for durability and each port is numbered to simplify cable organization and tracking. Both shielded and non-shielded versions are offered to fit individual applications. Larger volume quotations are available, Contact us today! Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 13 |
|
$61.3300 / $76.6600 | Buy Now |