Part Details for PR2-24V-450-1A by CUI Devices
Overview of PR2-24V-450-1A by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2-24V-450-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR2-24V-450-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1 Lead time: 10 Weeks Container: Box |
1000 In Stock |
|
Buy Now | |
DISTI #
179-PR2-24V-450-1A
|
Mouser Electronics | General Purpose Relays 18.6 x 10.4 x 15.8 mm, 24 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant | 470 |
|
$0.6260 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5780 / $0.7180 | Buy Now |
Part Details for PR2-24V-450-1A
PR2-24V-450-1A CAD Models
PR2-24V-450-1A Part Data Attributes
|
PR2-24V-450-1A
CUI Devices
Buy Now
|
Compare Parts:
PR2-24V-450-1A
CUI Devices
|
Samacsys Manufacturer | CUI Devices |