Part Details for PR22-24V-400-1C by CUI Devices
Overview of PR22-24V-400-1C by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR22-24V-400-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR22-24V-400-1C-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
890 In Stock |
|
Buy Now | |
DISTI #
179-PR22-24V-400-1C
|
Mouser Electronics | General Purpose Relays 29 x 12.6 x 15.8 mm, 24 V, 8 A, SPDT (1 Form C), Power Relay RoHS: Compliant | 819 |
|
$1.5400 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4200 / $2.9600 | Buy Now |
Part Details for PR22-24V-400-1C
PR22-24V-400-1C CAD Models
PR22-24V-400-1C Part Data Attributes
|
PR22-24V-400-1C
CUI Devices
Buy Now
|
Compare Parts:
PR22-24V-400-1C
CUI Devices
|
Samacsys Manufacturer | CUI Devices |