Part Details for PR35F504B-6S by L-com Inc
Overview of PR35F504B-6S by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35F504B-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0939
|
Newark | Patch Panel, Rj12 Coupler, 32 Port, Connector Type:Rj12 Coupler, No. Of Ports:32Ports, Lan Category:-, Rack U Height:-, Product Range:- Rohs Compliant: Yes |L-Com PR35F504B-6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.7300 / $190.7700 | Buy Now |
DISTI #
5073-PR35F504B-6S-ND
|
DigiKey | 3.5""X19"" PNL W/32 ECF504-6S Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$171.9828 / $183.6200 | Buy Now |
DISTI #
73604029
|
RS | 3.50in 32 Port Panel RJ12 (6x6)Straight-Thru- | L-com PR35F504B-6S Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$193.9900 | RFQ |
|
Onlinecomponents.com | 3.5""X19"" PNL W/32 ECF504-6S RoHS: Compliant | 0 |
|
$172.8400 / $185.6400 | Buy Now |
DISTI #
PR35F504B-6S
|
L-com US | Patching voice connections over to a rack panel is now easy with L-com's unique flange mount voice grade coupler panels. Each panel features L-com's exclusive flange mount couplers for secure mounting of all your cables. All couplers are straight through wired for data and digital voice applications. These RJ45 jacks have 30 micro inches of gold plating to insure a reliable connection. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 4 |
|
$174.5900 / $193.9900 | Buy Now |