Part Details for PR35F504B-SC3 by L-com Inc
Overview of PR35F504B-SC3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35F504B-SC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0935
|
Newark | Patch Panel, Cat3, 2U, 32 Port, Connector Type:Cat3 Patch Panel, Lan Category:Cat3, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35F504B-SC3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.3800 / $389.4200 | Buy Now |
DISTI #
5073-PR35F504B-SC3-ND
|
DigiKey | 2U PNL W/32 CAT 3 SHLDED CPLRS Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$337.8732 / $351.0700 | Buy Now |
DISTI #
73604030
|
RS | 3.5in x 19in Panel32 Cat 3 Couplers Shielded- | L-com PR35F504B-SC3 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$395.9900 | RFQ |
|
Onlinecomponents.com | 2U PNL W/32 CAT 3 SHLDED CPLRS RoHS: Compliant | 0 |
|
$352.8200 / $373.4400 | Buy Now |
DISTI #
PR35F504B-SC3
|
L-com US | Secure mounting of category 3 couplers has never been better. L-com's exclusive flange mount couplers pre-installed into standard 19" rack panels provide the best method for coupling up to 32 voice or network grade patch cables on a rack. The metal flange is attached permanently to the panel with two 4-40 screws. Panels have a black powder coat finish for durability and each port is numbered to simplify cable organization and tracking. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 116 |
|
$316.7900 / $395.9900 | Buy Now |