Part Details for PR35F504B by L-com Inc
Overview of PR35F504B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35F504B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0931
|
Newark | Usp Patch Pnl, Unloaded, 32Port, Connector Type:Unloaded Patch Panel, No. Of Ports:32Ports, Lan Category:-, Rack U Height:-, Product Range:- Rohs Compliant: Yes |L-Com PR35F504B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$66.5700 / $75.7200 | Buy Now |
DISTI #
5073-PR35F504B-ND
|
DigiKey | 3.5""X19"" PNL 32 ECF504B SPACES Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.2531 / $79.5400 | Buy Now |
DISTI #
71721658
|
RS | 3.50" Blank Rack Panel Accepts 32 Couplers | L-com PR35F504B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9900 | RFQ |
|
Onlinecomponents.com | 3.5""X19"" PNL 32 ECF504B SPACES | 0 |
|
$65.8600 / $83.5100 | Buy Now |
DISTI #
77747114
|
Verical | PR35F504B Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$66.9813 / $76.9900 | Buy Now |
DISTI #
PR35F504B
|
L-com US | Configure your own patch panel with L-com's innovative flange style couplers and adapters. These 19" rack panels are pre-tapped and designed to accept all the ECF and ECJ series adapters we stock. Mix and match RJ11, RJ12, RJ45, USB, and Firewire couplers on one panel. Panels are finished with a black powder coat and available in a 1.75" 16-port version or a 3.5" 32-port version. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 246 |
|
$40.1900 / $46.2000 | Buy Now |