Part Details for PRA100I4-100RBBB by Vishay Intertechnologies
Overview of PRA100I4-100RBBB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PRA100I4-100RBBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRA100I4-100RBBBW
|
Avnet Americas | Res Thin Film Array 100 Ohm 0.1% ±10ppm/°C ISOL Molded 8-Pin Convex SMD Waffle Pack - Waffle Pack (Alt: PRA100I4-100RBBBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$5.7280 / $9.2061 | Buy Now |
DISTI #
PRA100I4-100RBBBW
|
Avnet Americas | Res Thin Film Array 100 Ohm 0.1% ±10ppm/°C ISOL Molded 8-Pin Convex SMD Waffle Pack - Waffle Pack (Alt: PRA100I4-100RBBBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$5.7280 / $9.2061 | Buy Now |
Part Details for PRA100I4-100RBBB
PRA100I4-100RBBB CAD Models
PRA100I4-100RBBB Part Data Attributes:
|
PRA100I4-100RBBB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA100I4-100RBBB
Vishay Intertechnologies
Array/Network Resistor, Isolated, 0.1W, 100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 1606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1606 | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |