Part Details for PRA182I4-1KBPNT by Vishay Intertechnologies
Overview of PRA182I4-1KBPNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PRA182I4-1KBPNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P5057
|
Newark | Pra 182 I 4 1K 0,1% 0,02% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay PRA182I4-1KBPNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.1300 / $18.0300 | Buy Now |
DISTI #
PRA182I4-1KBPNT
|
Avnet Americas | High Precision Sulfur Resistant Thin Film Chip Resistor Array 2912 Size 1K Ohm 0.1% 0.2 W ±10 ppm/°C Isolated 8-Pin SMD T/R - Custom Tape W/Leader (Alt: PRA182I4-1KBPNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$12.6363 / $19.1111 | Buy Now |
Part Details for PRA182I4-1KBPNT
PRA182I4-1KBPNT CAD Models
PRA182I4-1KBPNT Part Data Attributes
|
PRA182I4-1KBPNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA182I4-1KBPNT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2912, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 3.06 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 2912 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |