Part Details for PRA182I4-1KBWN by Vishay Sfernice
Overview of PRA182I4-1KBWN by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PRA182I4-1KBWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70218857
|
RS | High Precision Resistor Array,1K Ohm, Absol 0.1% Tol, Ratio 0.05%,I4,Case 182 | Spectrol / Sfernice / Vishay PRA182I4-1KBWN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3400 / $15.7000 | RFQ |
Part Details for PRA182I4-1KBWN
PRA182I4-1KBWN CAD Models
PRA182I4-1KBWN Part Data Attributes
|
PRA182I4-1KBWN
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
PRA182I4-1KBWN
Vishay Sfernice
RES NET,THIN FILM,1K OHMS,150WV,.1% +/-TOL,-10,10PPM TC,2912 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2912 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e2 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 7.28 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2912 | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 150 V |