Part Details for PRADA1-12F-BB000 by TE Connectivity
Overview of PRADA1-12F-BB000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PRADA1-12F-BB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-PRADA1-12F-BB000
|
Mouser Electronics | Rocker Switches DPST ON-OFF BLK PNL PWR ROCKER SWITCH RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
|
Onlinecomponents.com | Rocker/Paddle Switches RoHS: Compliant | 0 |
|
$2.1500 / $5.8800 | Buy Now |
DISTI #
1977068-1
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 2000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.2100 / $2.3000 | Buy Now |
DISTI #
000000000002660076
|
Sager | Rocker Switches DPST ON-OFF BLK PNL PWR ROCKER SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Rocker/Paddle Switches RoHS: Compliant | 0 |
|
$2.1500 / $5.8800 | Buy Now |
Part Details for PRADA1-12F-BB000
PRADA1-12F-BB000 CAD Models
PRADA1-12F-BB000 Part Data Attributes
|
PRADA1-12F-BB000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRADA1-12F-BB000
TE Connectivity
Rocker Switch, DPST, On-off, 12A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |