Part Details for PRADA1-12F-BB0BW by TE Connectivity
Overview of PRADA1-12F-BB0BW by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for PRADA1-12F-BB0BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-PRADA1-12F-BB0BW
|
Mouser Electronics | Rocker Switches DPST BLK QC PNL MT ROCKER SWITCH | 0 |
|
$2.7100 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycles Tray RoHS: Compliant | 0 |
|
$2.1900 / $4.5900 | Buy Now |
DISTI #
000000000002660077
|
Sager | Rocker Switches DPST BLK QC PNL MT ROCKER SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycles Tray RoHS: Compliant | 0 |
|
$2.1900 / $4.5900 | Buy Now |
Part Details for PRADA1-12F-BB0BW
PRADA1-12F-BB0BW CAD Models
PRADA1-12F-BB0BW Part Data Attributes
|
PRADA1-12F-BB0BW
TE Connectivity
Buy Now
|
Compare Parts:
PRADA1-12F-BB0BW
TE Connectivity
SWITCH ROCKER DPST BLK QC PNL MT
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks |