Part Details for PRAHT182I4-1KBWGT by Vishay Intertechnologies
Overview of PRAHT182I4-1KBWGT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRAHT182I4-1KBWGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8950
|
Newark | Praht 182 I 4 1K 0,1% 0,05% G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PRAHT182I4-1KBWGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.7500 / $17.6100 | Buy Now |
DISTI #
PRAHT182I4-1KBWGT
|
Avnet Americas | High Temperature High Precision Thin Film Wraparound Chip Resistor Array 2912 Size 1K Ohm 0.1% ±15 ppm/°C Isolated 8-Pin SMD T/R - Custom Tape W/Leader (Alt: PRAHT182I4-1KBWGT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$12.2875 / $18.6599 | Buy Now |
DISTI #
PRAHT182I4-1KBWGT
|
Mouser Electronics | Resistor Networks & Arrays .02watt 1 Kohms ABS 0.1% Ratio .05% RoHS: Compliant | 0 |
|
$17.1500 | Order Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$23.5136 / $29.3920 | Buy Now |