Part Details for PRC20 by Extech by FLIR
Overview of PRC20 by Extech by FLIR
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5349
|
Newark | Calibrator, Thermocouple, Calibration Type:Thermocouple, External Height:159Mm, External Width:80Mm, External Depth:44Mm, Accuracy:0.05% Rdg ± 1°, Weight:225G, Operating Temperature Min:5°C, Operating Temperature Max:40°C Rohs Compliant: Yes |Extech Instruments PRC20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$599.0000 | Buy Now |
DISTI #
PRC20-ND
|
DigiKey | CALIBRATOR THERMOCOUPLES Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$599.0000 | Buy Now |
DISTI #
685-PRC20
|
Mouser Electronics | Calibration Equipment Microprocessor Calibrator/Thermometer RoHS: Compliant | 1 |
|
$599.0000 | Buy Now |
DISTI #
70272086
|
RS | Microprocessor Calibrator Thermometer | FLIR Commercial Systems Inc. - Extech Division PRC20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$599.0000 | RFQ |
|
Onlinecomponents.com | Thermocouple Calibrator Handheld | 50 Factory Stock |
|
$566.0500 / $599.1300 | Buy Now |
DISTI #
PRC20
|
TME | Meter: calibrator, thermocouple, VDC: -10÷60mV, Illumin: yes Min Qty: 1 | 0 |
|
$497.6800 / $535.1000 | RFQ |
|
Master Electronics | Thermocouple Calibrator Handheld | 50 Factory Stock |
|
$566.0500 / $599.1300 | Buy Now |
DISTI #
25806.1
|
TestEquity LLC | Extech PRC20 Microprocessor Calibrator, Thermometer, 8 thermocouple types, Lab & Field Calibration | 0 |
|
$599.0000 | Buy Now |