Part Details for PREDA1-07F-BB0CW by TE Connectivity
Overview of PREDA1-07F-BB0CW by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PREDA1-07F-BB0CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0884
|
Newark | Preda1-07F-Bb0Cw |Alcoswitch Te Connectivity PREDA1-07F-BB0CW Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
450-PREDA1-07F-BB0CW-ND
|
DigiKey | PREDA1-07F-BB0CW Min Qty: 2000 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1482 | Buy Now |
DISTI #
506-PREDA1-07F-BB0CW
|
Mouser Electronics | Rocker Switches PWR ROCKER BLK ON-OFF RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
Part Details for PREDA1-07F-BB0CW
PREDA1-07F-BB0CW CAD Models
PREDA1-07F-BB0CW Part Data Attributes
|
PREDA1-07F-BB0CW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PREDA1-07F-BB0CW
TE Connectivity
Rocker Switch, DPST, On-off, 10A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |