-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 4.7ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6568
|
Newark | Ptc Thermistor, 4.7R, Smd, Zero Power Resistance At 25°C:4.7Ohm, Thermistor Mounting:Smd, Product Range:Posistor Prg Series, Operating Voltage Max:30V, Applications:Over Current Protection, Operating Temperature Min:-10°C, Automotiverohs Compliant: Yes |Murata PRG21BC4R7MM1RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$0.1100 | Buy Now |
DISTI #
490-4672-1-ND
|
DigiKey | PTC RESET FUSE 30V 155MA 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20851 In Stock |
|
$0.2562 / $0.7900 | Buy Now |
DISTI #
PRG21BC4R7MM1RA
|
Avnet Americas | Thermistor PTC 4.7Ohm 20% 2-Pin 0805 Embossed T/R - Tape and Reel (Alt: PRG21BC4R7MM1RA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2786 / $0.3075 | Buy Now |
DISTI #
12AC6568
|
Avnet Americas | Thermistor PTC 4.7Ohm 20% 2-Pin 0805 Embossed T/R - Product that comes on tape, but is not reeled (Alt: 12AC6568) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4650 / $0.7560 | Buy Now |
DISTI #
81-PRG21BC4R7MM1RA
|
Mouser Electronics | PTC Thermistors 4.7 OHM 20% RoHS: Compliant | 7058 |
|
$0.2560 / $0.7500 | Buy Now |
DISTI #
V72:2272_07286623
|
Arrow Electronics | Thermistor PTC 4.7 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R Min Qty: 320 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2143 Container: Cut Strips | Americas - 741 |
|
$0.2428 / $0.3127 | Buy Now |
|
Future Electronics | PRG Series 0805 30 V 4.7 Ohm ±20% SMT PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 141Cut Tape/Mini-Reel |
|
$0.4250 / $0.6700 | Buy Now |
|
Future Electronics | PRG Series 0805 30 V 4.7 Ohm ±20% SMT PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | PRG Series 0805 30 V 4.7 Ohm ±20% SMT PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | PRG Series 0805 30 V 4.7 Ohm ±20% SMT PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRG21BC4R7MM1RA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRG21BC4R7MM1RA
Murata Manufacturing Co Ltd
PTC Thermistor, 4.7ohm, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 4.7 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 30 V |