Part Details for PRGSB1-16F-BR000 by TE Connectivity
Overview of PRGSB1-16F-BR000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRGSB1-16F-BR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0896
|
Newark | Prgsb1-16F-Br000 |Alcoswitch Te Connectivity PRGSB1-16F-BR000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
506-PRGSB1-16F-BR000
|
Mouser Electronics | Rocker Switches PWR ROCKER RED ON-OFF, ILLUM RoHS: Compliant | 820 |
|
$2.3200 / $3.5300 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray RoHS: Compliant | 0 |
|
$1.9600 / $4.1100 | Buy Now |
DISTI #
1634202-5
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$2.3200 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray RoHS: Compliant | 0 |
|
$1.9600 / $4.1100 | Buy Now |
Part Details for PRGSB1-16F-BR000
PRGSB1-16F-BR000 CAD Models
PRGSB1-16F-BR000 Part Data Attributes:
|
PRGSB1-16F-BR000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRGSB1-16F-BR000
TE Connectivity
Rocker Switch, SPST, On-off, 10A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |