Part Details for PRHMB300W12 by Kyocera AVX Components
Overview of PRHMB300W12 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRHMB300W12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-PRHMB300W12-ND
|
DigiKey | IGBT MODULE, 1IN1, BRAKE CHOPPER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$85.4587 / $103.4900 | Buy Now |
DISTI #
581-PRHMB300W12
|
Mouser Electronics | IGBT Modules IGBT MODULE 1200V 300A 1in1 Brake Chopper Circuit RoHS: Compliant | 2 |
|
$101.4600 | Buy Now |
DISTI #
PRHMB300W12
|
TTI | IGBT Modules IGBT MODULE 1200V 300A 1in1 Brake Chopper Circuit RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$81.0300 | Buy Now |
DISTI #
PRHMB300W12
|
TME | Module: IGBT Min Qty: 1 | 0 |
|
$118.8700 / $178.3100 | RFQ |