Part Details for PRL1632-R050-F-T5 by Susumu Co Ltd
Overview of PRL1632-R050-F-T5 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRL1632-R050-F-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PRL Series 1206 1 W 0.05 Ohms 1 % SMT Thin Film Current Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3650 / $0.3750 | Buy Now |
|
Future Electronics | PRL Series 1206 1 W 0.05 Ohms 1 % SMT Thin Film Current Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3650 / $0.3750 | Buy Now |
Part Details for PRL1632-R050-F-T5
PRL1632-R050-F-T5 CAD Models
PRL1632-R050-F-T5 Part Data Attributes
|
PRL1632-R050-F-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRL1632-R050-F-T5
Susumu Co Ltd
Current Sense Resistor; Series:PRL; Resistance:50mohm; Resistance Tolerance:+/- 1 %; Power Rating:1W; Temperature Coefficient:+/-100 ppm; Package/Case:1206; Packaging:Cut Tape; Reel Quantity:5000
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |